CS15767_HB-2X2MX-8-M

Ledil
928-CS15767HB2X2MX8M
CS15767_HB-2X2MX-8-M

Mfr.:

Description:
LED Lenses & Assemblies Assemblysquare4 Pos90x90mm (D)16,38m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 70

Stock:
70 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,13 € 7,13 €
4,66 € 116,50 €
3,99 € 414,96 €
3,84 € 998,40 €
3,60 € 1.872,00 €
3,55 € 3.692,00 €

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Multi-Lens
Bridgelux, Cree, Lumileds, Samsung, Nichia, Osram, Philips, Seoul
30 deg
HB
Tray
Brand: Ledil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 16.4 mm
Length: 90 mm
Shape: Square
Factory Pack Quantity: 52
Subcategory: LED Lighting
Termination Style: Screw
Width: 90 mm
Unit Weight: 46,864 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9001909000
ECCN:
EAR99