CS15751_STRADA-2X2MX-8-DWC

Ledil
928-STRADA15751
CS15751_STRADA-2X2MX-8-DWC

Mfr.:

Description:
LED Lenses & Assemblies Square Assembly 4 Position

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
52
Expected 7/13/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,40 € 6,40 €
4,60 € 46,00 €
4,09 € 425,36 €
3,91 € 2.033,20 €
3,82 € 3.972,80 €
10.036 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens Assembly
Citizen, Cree, Lumileds
Tray
Brand: Ledil
Height: 11.13 mm
Length: 90 mm
Factory Pack Quantity: 52
Style: Square
Subcategory: LED Lighting
Termination Style: Screw
Width: 90 mm
Unit Weight: 41,710 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9001904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.