CS15066_STRADA-IP-2X6-T2-PC

Ledil
928-CS15066IP2X6T2PC
CS15066_STRADA-IP-2X6-T2-PC

Mfr.:

Description:
LED Lenses & Assemblies Assembly rectang 12 Pos 71.4x173mm (D) 9

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,73 € 8,73 €
5,38 € 53,80 €
4,86 € 583,20 €
4,67 € 2.428,40 €
4,58 € 4.580,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
LED Lenses
Multi-Lens
Comet, Cree, Lumileds, Nichia, Osram, Samsung
Asymmetric
Tray
Brand: Ledil
Color: Clear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 9.2 mm
Length: 173 mm
Shape: Rectangular
Factory Pack Quantity: 40
Subcategory: LED Lighting
Width: 71.4 mm
Unit Weight: 57,853 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9405920090
CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99