CS14145_STRADA-IP-2X6-DWC-90

Ledil
928-CS141452X6DWC90
CS14145_STRADA-IP-2X6-DWC-90

Mfr.:

Description:
LED Lenses & Assemblies Assembly Rectangle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,98 € 8,98 €
7,27 € 72,70 €
5,87 € 704,40 €
5,81 € 5.810,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens Assembly
Cree, Lumileds, Nichia, Osram, Samsung, Toshiba
Asymmetric
Tray
Brand: Ledil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 8.98 mm
Length: 173 mm
Factory Pack Quantity: 40
Style: Rectangle
Subcategory: LED Lighting
Termination Style: Screw
Width: 71.4 mm
Unit Weight: 52,490 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9001904000
ECCN:
EAR99

Strada IP LED Lens

LEDiL Strada IP LED Lens Modules are designed for peak optical performance and feature 12 optical elements with individually optimized light distribution, reducing installation costs. A silicon silicone gasket protects the modules from dirt and water and provides IP67 protection. LEDiL Strada IP Lens Modules are classified as IESNA Type II and III to meet street lighting classes. Applications include roadway lighting, urban boulevard lighting, and residential street lighting.