CP19730_AMY-70-WWW-B50-WHT

Ledil
928-CP19730WWWB50WHT
CP19730_AMY-70-WWW-B50-WHT

Mfr.:

Description:
LED Lenses & Assemblies AMY-70-WWW HLDR B WHT LENS SOLD SEP

Lifecycle:
New Product:
New from this manufacturer.
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
Minimum: 210   Multiples: 15
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,69 € 984,90 €
4,46 € 2.274,60 €
3,57 € 3.587,85 €
3,51 € 8.792,55 €
10.005 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
AMY-70
Tray
Brand: Ledil
Color: White
Material: Polycarbonate (PC)
Factory Pack Quantity: 15
Subcategory: LED Lighting
Unit Weight: 36,505 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9002900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMY LED Lighting Lenses

Ledil AMY LED Lighting Lenses are a versatile low-profile lens family for compact luminaires. These lenses are available in ø35mm, ø45mm, ø50mm, and ø70mm diameters that are optimized for 6mm, 10mm, and 14.5mm LES size Chip-On-Boards (COBs). The AMY lenses are used in applications such as low-profile tracks and downlights.