CP19562_VERONICA-MAXI50-S

Ledil
928-CP19562MAXI50S
CP19562_VERONICA-MAXI50-S

Mfr.:

Description:
LED Lenses & Assemblies -24 spot beam

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 256   Multiples: 32
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,80 € 1.484,80 €
5,65 € 2.892,80 €
5,61 € 5.744,64 €
2.528 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens
48.4 mm
VERONICA-MAXI50
Tray
Brand: Ledil
Color: Clear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 25.9 mm
Factory Pack Quantity: 32
Subcategory: LED Lighting
Unit Weight: 32,177 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9002900000
ECCN:
EAR99