CP19455_LEILA-Y-SC2-M-WHT

Ledil
CP19455LEILAYSC2MWH
CP19455_LEILA-Y-SC2-M-WHT

Mfr.:

Description:
LED Lenses & Assemblies 25 Degree Medium Beam with Wht SC2 Hler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,44 € 1,44 €
1,22 € 12,20 €
0,998 € 99,80 €
0,989 € 403,51 €
0,846 € 862,92 €
0,844 € 2.238,29 €
0,84 € 4.284,00 €
0,826 € 8.425,20 €

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens with Holder
21.55 mm
25 deg
LEILA-Y-SC
Tray
Brand: Ledil
Height: 14.75 mm
Shape: Round
Factory Pack Quantity: 204
Style: Straight
Subcategory: LED Lighting
Termination Style: Clip
Unit Weight: 3,405 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9002900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LEILA-Y-SC2 Lenses

Ledil LEILA-Y-SC2 Lenses are 2nd generation of ∅21.6mm LEILA lenses compatible with SOLDER-CLIP-2, optimized for 3535 size LED packages. These lenses are available in a selection of six beams, featuring precise beam control. This makes them an ideal choice for various types of architectural lighting. The LEILA-Y-SC2 optics are presented as an assembly comprising a lens and holder, providing a choice between two colors, viz., black and white. These lenses are optimized for 3535 LED packages and are compatible with up to 5050 LED packages. The LEILA-Y-SC2 lenses offer precision, automation-ready, cost-efficiency, security, and simple installation. These lenses are suitable for architectural, general, wall-washing, and sports lighting.