CP19454_LEILA-Y-SC2-SS-WHT

Ledil
CP19454LEILAYSC2SSWH
CP19454_LEILA-Y-SC2-SS-WHT

Mfr.:

Description:
LED Lenses & Assemblies 14 Degree Smooth Spot with Wht SC2 Hldr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,44 € 1,44 €
1,22 € 12,20 €
0,998 € 99,80 €
0,989 € 403,51 €
0,849 € 865,98 €
0,844 € 2.238,29 €
0,842 € 4.294,20 €
0,827 € 8.435,40 €
25.092 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens with Holder
21.55 mm
14 deg
LEILA-Y-SC
Tray
Brand: Ledil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 14.75 mm
Shape: Round
Factory Pack Quantity: 204
Style: Straight
Subcategory: LED Lighting
Unit Weight: 3,765 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9002900000
ECCN:
EAR99

LEILA-Y-SC2 Lenses

Ledil LEILA-Y-SC2 Lenses are 2nd generation of ∅21.6mm LEILA lenses compatible with SOLDER-CLIP-2, optimized for 3535 size LED packages. These lenses are available in a selection of six beams, featuring precise beam control. This makes them an ideal choice for various types of architectural lighting. The LEILA-Y-SC2 optics are presented as an assembly comprising a lens and holder, providing a choice between two colors, viz., black and white. These lenses are optimized for 3535 LED packages and are compatible with up to 5050 LED packages. The LEILA-Y-SC2 lenses offer precision, automation-ready, cost-efficiency, security, and simple installation. These lenses are suitable for architectural, general, wall-washing, and sports lighting.