CP19443_LEILA-Y-SC2-O

Ledil
CP19443LEILAYSC2-O
CP19443_LEILA-Y-SC2-O

Mfr.:

Description:
LED Lenses & Assemblies 45+15 Deg Oval Beam with Blk SC2 Hldr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 532

Stock:
532 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,96 € 1,96 €
1,42 € 14,20 €
1,01 € 101,00 €
0,937 € 382,30 €
0,807 € 823,14 €
0,803 € 2.129,56 €
0,775 € 3.952,50 €
0,751 € 7.660,20 €
25.092 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
REACH - SVHC:
LED Lenses
Lens with Holder
21.55 mm
45 deg
LEILA-Y-SC
Tray
Brand: Ledil
Height: 14.75 mm
Shape: Round
Factory Pack Quantity: 204
Style: Straight
Subcategory: LED Lighting
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9405920090
CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LEILA-Y-SC2 Lenses

Ledil LEILA-Y-SC2 Lenses are 2nd generation of ∅21.6mm LEILA lenses compatible with SOLDER-CLIP-2, optimized for 3535 size LED packages. These lenses are available in a selection of six beams, featuring precise beam control. This makes them an ideal choice for various types of architectural lighting. The LEILA-Y-SC2 optics are presented as an assembly comprising a lens and holder, providing a choice between two colors, viz., black and white. These lenses are optimized for 3535 LED packages and are compatible with up to 5050 LED packages. The LEILA-Y-SC2 lenses offer precision, automation-ready, cost-efficiency, security, and simple installation. These lenses are suitable for architectural, general, wall-washing, and sports lighting.