CP19442_LEILA-Y-SC2-WW

Ledil
CP19442LEILAYSC2-WW
CP19442_LEILA-Y-SC2-WW

Mfr.:

Description:
LED Lenses & Assemblies 55 Degree Wide Beam with Blk SC2 Hldr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 959

Stock:
959 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,96 € 1,96 €
1,42 € 14,20 €
1,01 € 101,00 €
0,929 € 379,03 €
0,768 € 783,36 €
0,75 € 3.825,00 €
0,736 € 7.507,20 €
25.092 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
REACH - SVHC:
LED Lenses
Lens with Holder
21.55 mm
55 deg
LEILA-Y-SC
Tray
Brand: Ledil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 14.75 mm
Shape: Round
Factory Pack Quantity: 204
Style: Straight
Subcategory: LED Lighting
Termination Style: Clips
Unit Weight: 3,505 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9405920090
CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99