CP19439_LEILA-Y-SC2-SS

Ledil
CP19439LEILAYSC2-SS
CP19439_LEILA-Y-SC2-SS

Mfr.:

Description:
LED Lenses & Assemblies 14 Degree Smooth Spot with Blk SC2 Hldr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 463

Stock:
463 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,93 € 1,93 €
1,39 € 13,90 €
0,998 € 99,80 €
0,903 € 368,42 €
0,775 € 790,50 €
0,763 € 2.023,48 €
0,736 € 3.753,60 €
0,721 € 7.354,20 €
25.092 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
REACH - SVHC:
LED Lenses
Lens Holder Assembly
21.55 mm
14 deg
LEILA-Y-SC
Tray
Brand: Ledil
Height: 14.75 mm
Shape: Round
Factory Pack Quantity: 204
Style: Straight
Subcategory: LED Lighting
Unit Weight: 3,765 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9405920090
CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LEILA-Y-SC2 Lenses

Ledil LEILA-Y-SC2 Lenses are 2nd generation of ∅21.6mm LEILA lenses compatible with SOLDER-CLIP-2, optimized for 3535 size LED packages. These lenses are available in a selection of six beams, featuring precise beam control. This makes them an ideal choice for various types of architectural lighting. The LEILA-Y-SC2 optics are presented as an assembly comprising a lens and holder, providing a choice between two colors, viz., black and white. These lenses are optimized for 3535 LED packages and are compatible with up to 5050 LED packages. The LEILA-Y-SC2 lenses offer precision, automation-ready, cost-efficiency, security, and simple installation. These lenses are suitable for architectural, general, wall-washing, and sports lighting.