CP19160_AMY-50-RS-B2-WHT

Ledil
928-CP19160AMY50B2WT
CP19160_AMY-50-RS-B2-WHT

Mfr.:

Description:
LED Lenses & Assemblies Assembly round 1 Pos 49.9mm (D) 13.17mm(

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,71 € 3,71 €
3,23 € 32,30 €
2,61 € 313,20 €
2,28 € 2.325,60 €
2,27 € 5.788,50 €
2,26 € 11.526,00 €

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens with Holder
49.9 mm
15 deg
AMY-50
Tray
Brand: Ledil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 11 mm
Shape: Round
Factory Pack Quantity: 30
Subcategory: LED Lighting
Unit Weight: 13,780 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9002900000
ECCN:
EAR99