CP19132_AMY-50-S-B2

Ledil
928-CP19132AMY50SB2
CP19132_AMY-50-S-B2

Mfr.:

Description:
LED Lenses & Assemblies AMY-50-S BLK HOLDER B LENS SOLD SEP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,71 € 3,71 €
3,23 € 32,30 €
2,61 € 313,20 €
2,28 € 2.325,60 €
2,27 € 5.788,50 €
2,26 € 11.526,00 €

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens with Holder
49.9 mm
18 deg
AMY-50
Tray
Brand: Ledil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 10.8 mm
Shape: Round
Factory Pack Quantity: 30
Subcategory: LED Lighting
Unit Weight: 13,535 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9002900000
ECCN:
EAR99

AMY LED Lighting Lenses

Ledil AMY LED Lighting Lenses are a versatile low-profile lens family for compact luminaires. These lenses are available in ø35mm, ø45mm, ø50mm, and ø70mm diameters that are optimized for 6mm, 10mm, and 14.5mm LES size Chip-On-Boards (COBs). The AMY lenses are used in applications such as low-profile tracks and downlights.

AMY-50 Chip-On-Board Lenses

Ledil AMY-50 Chip-On-Board Lenses measure 10.7mm high (S2 beam) and are available in a selection of 15-, 18-, 24-, 36-, and 60-degree beams. These lenses are optimized for 9mm LES size Chip-On-Boards (COBs) and are compatible with 6mm to 10mm LES size COBs. The AMY-50 COB lenses are used in applications such as low profile tracking and downlights.