CP19127_AMY-50-S2-C2

Ledil
928-CP19127AMY50S2C2
CP19127_AMY-50-S2-C2

Mfr.:

Description:
LED Lenses & Assemblies AMY-50-S2 BLK HOLDER C LENS SOLD SEP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24
Can Dispatch Immediately
On Order:
270
Expected 6/2/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,64 € 4,64 €
3,41 € 34,10 €
2,61 € 313,20 €
2,23 € 2.274,60 €
2,22 € 5.661,00 €
10.200 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
REACH - SVHC:
LED Lenses
Lens with Holder
49.9 mm
15 deg
AMY-50
Tray
Brand: Ledil
Height: 10.8 mm
Shape: Round
Factory Pack Quantity: 30
Subcategory: LED Lighting
Unit Weight: 12,160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9405920090
CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMY LED Lighting Lenses

Ledil AMY LED Lighting Lenses are a versatile low-profile lens family for compact luminaires. These lenses are available in ø35mm, ø45mm, ø50mm, and ø70mm diameters that are optimized for 6mm, 10mm, and 14.5mm LES size Chip-On-Boards (COBs). The AMY lenses are used in applications such as low-profile tracks and downlights.

AMY-50 Chip-On-Board Lenses

Ledil AMY-50 Chip-On-Board Lenses measure 10.7mm high (S2 beam) and are available in a selection of 15-, 18-, 24-, 36-, and 60-degree beams. These lenses are optimized for 9mm LES size Chip-On-Boards (COBs) and are compatible with 6mm to 10mm LES size COBs. The AMY-50 COB lenses are used in applications such as low profile tracking and downlights.