CP19126_AMY-50-WW-C2

Ledil
928-CP19126AMY50WWC2
CP19126_AMY-50-WW-C2

Mfr.:

Description:
LED Lenses & Assemblies Lens With Holder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
540
Expected 5/25/2026
780
Expected 7/1/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,16 € 4,16 €
3,14 € 31,40 €
2,61 € 313,20 €
2,33 € 2.376,60 €
2,31 € 5.890,50 €
2,30 € 11.730,00 €
10.200 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
REACH - SVHC:
LED Lenses
Lens with Holder
49.9 mm
60 deg
AMY-50
Tray
Brand: Ledil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 11 mm
Shape: Round
Factory Pack Quantity: 30
Subcategory: LED Lighting
Unit Weight: 11,001 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9002900000
USHTS:
9002909500
JPHTS:
900290000
MXHTS:
9002909900
BRHTS:
90029000
ECCN:
EAR99