CP19091_AMY-70-M-B2

Ledil
928-CP19091AMY70MB2
CP19091_AMY-70-M-B2

Mfr.:

Description:
LED Lenses & Assemblies AMY-70-M BLK HOLDER B LENS SOLD SEP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 210   Multiples: 15
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,03 € 846,30 €
3,71 € 3.895,50 €
3,70 € 9.324,00 €
10.080 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens with Holder
69.9 mm
24 deg
AMY-70
Tray
Brand: Ledil
Height: 12.8 mm
Shape: Round
Factory Pack Quantity: 15
Subcategory: LED Lighting
Unit Weight: 34,184 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9002900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMY LED Lighting Lenses

Ledil AMY LED Lighting Lenses are a versatile low-profile lens family for compact luminaires. These lenses are available in ø35mm, ø45mm, ø50mm, and ø70mm diameters that are optimized for 6mm, 10mm, and 14.5mm LES size Chip-On-Boards (COBs). The AMY lenses are used in applications such as low-profile tracks and downlights.

Real Spot (RS) Beams

Ledil Real Spot (RS) Beams offer the right balance of optical and aesthetic elements. The real spot beams combine a traditional beam shape and a tight cutoff, ideal for high-contrast lighting and highlighting objects even from a longer distance.