CP19040_AMY-70-WW-C2

Ledil
928-CP19040AMY70WWC2
CP19040_AMY-70-WW-C2

Mfr.:

Description:
LED Lenses & Assemblies AMY-70-WW BLK HOLDER C LENS SOLD SEP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,06 € 7,06 €
5,16 € 51,60 €
4,35 € 456,75 €
3,78 € 1.587,60 €
3,42 € 3.591,00 €
3,41 € 8.593,20 €

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens with Holder
69.9 mm
60 deg
AMY-70
Tray
Brand: Ledil
Height: 12.8 mm
Shape: Round
Factory Pack Quantity: 15
Subcategory: LED Lighting
Unit Weight: 26,235 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9002900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMY LED Lighting Lenses

Ledil AMY LED Lighting Lenses are a versatile low-profile lens family for compact luminaires. These lenses are available in ø35mm, ø45mm, ø50mm, and ø70mm diameters that are optimized for 6mm, 10mm, and 14.5mm LES size Chip-On-Boards (COBs). The AMY lenses are used in applications such as low-profile tracks and downlights.