CP19034_AMY-110-W-B-WHT

Ledil
928-CP19034AMY110WB
CP19034_AMY-110-W-B-WHT

Mfr.:

Description:
LED Lenses & Assemblies Assembly round 1 Pos 109.7mm (D) 24.45mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,99 € 11,99 €
8,58 € 60,06 €
8,24 € 8.248,24 €
2.506 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens
109.7 mm
36 deg
AMY-110
Tray
Brand: Ledil
Color: White
Height: 17.3 mm
Shape: Round
Factory Pack Quantity: 7
Subcategory: LED Lighting
Unit Weight: 88,230 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9002900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMY-110 COB Lenses

Ledil AMY-110 COB Lenses offer spectacular illumination for hospitality environments. The Ledil AMY-110 lenses create harmonious lighting for a welcoming atmosphere and ambiance. Using wider luminaires means surfaces appear less bright and minimize nuisance glare. The lenses ensure lighting is pleasant to the eye. AMY-110 enables slim, elegant lighting designs for downlights with a wide diameter.