CP17785_AMY-70-WW-C

Ledil
928-CP17785AMY70WWC
CP17785_AMY-70-WW-C

Mfr.:

Description:
LED Lenses & Assemblies 60 DEG WIDE BEAM W/HOLDER C COMPATIBLE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
LED Lenses
Single Lens
14.5 mm LES size COBs, LEDiL HEKLA, BJB Connectors
69.9 mm
60 deg
AMY-70
Tray
Brand: Ledil
Color: Clear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 14.65 m
Shape: Round
Factory Pack Quantity: 210
Subcategory: LED Lighting
Unit Weight: 28 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9002909500
ECCN:
EAR99