CP16632_CARMEN-50-RS-C-WHT

Ledil
928-16632CARMEN50RSC
CP16632_CARMEN-50-RS-C-WHT

Mfr.:

Description:
LED Lenses & Assemblies ASSEMBLY 1POS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 166

Stock:
166 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,23 € 4,23 €
2,81 € 28,10 €
2,47 € 276,64 €
2,20 € 1.108,80 €
1,83 € 1.844,64 €
1,82 € 9.121,84 €

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
REACH - SVHC:
LED Lenses
Lens Assembly
Citizen , Cree COBs
50 mm
11 deg
Tray
Brand: Ledil
Height: 25 mm
Factory Pack Quantity: 28
Style: Round
Subcategory: LED Lighting
Termination Style: Socket
Unit Weight: 19 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9002909500
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CARMEN LED Lighting Lenses

Ledil CARMEN LED Lighting Lenses are high-precision lenses and black reflectors ideal for non-glare retail lighting. The CARMEN Lenses offer a sharp cut-off and minimised spill light, providing high contrast between the highlighted objects and their surroundings. The CARMEN Series features a closed design that protects the COB from tampering and dust. The devices are compatible with LEDiL HEKLA using Holder-C and 3rd party connectors using Holder-B.