CP16601_CARMEN-SS-C

Ledil
928-16601CARMENSSC
CP16601_CARMEN-SS-C

Mfr.:

Description:
LED Lenses & Assemblies ROUND 1POS 69.5mm D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,77 € 5,77 €
3,90 € 39,00 €
3,04 € 319,20 €
2,85 € 1.453,50 €
2,67 € 2.683,35 €

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
REACH - SVHC:
LED Lenses
Lens Assembly
Cree, Citizen, Luminus COBs
69.5 mm
12 deg
Tray
Brand: Ledil
Height: 41.5 mm
Factory Pack Quantity: 15
Style: Round
Subcategory: LED Lighting
Termination Style: Socket
Unit Weight: 47,439 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9002909500
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CARMEN LED Lighting Lenses

Ledil CARMEN LED Lighting Lenses are high-precision lenses and black reflectors ideal for non-glare retail lighting. The CARMEN Lenses offer a sharp cut-off and minimised spill light, providing high contrast between the highlighted objects and their surroundings. The CARMEN Series features a closed design that protects the COB from tampering and dust. The devices are compatible with LEDiL HEKLA using Holder-C and 3rd party connectors using Holder-B.