CP13059_LOS-RS2

Ledil
928-CP13059LOSRS2
CP13059_LOS-RS2

Mfr.:

Description:
LED Lenses & Assemblies Assembly le 19.6 x 13.8mm D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,00 € 2,00 €
1,81 € 18,10 €
1,33 € 148,96 €
1,14 € 1.149,12 €
1,13 € 11.390,40 €

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
REACH - SVHC:
LED Lenses
Lens Assembly
Osram
21.6 mm
Tray
Brand: Ledil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 14.3 mm
Factory Pack Quantity: 112
Style: Round
Subcategory: LED Lighting
Termination Style: Adhesive, Pin
Unit Weight: 4,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9002909500
ECCN:
EAR99