CP12940_LARISA-M-CLIP8

Ledil
928-12940LARISAMCLI
CP12940_LARISA-M-CLIP8

Mfr.:

Description:
LED Lenses & Assemblies Assembly Square 9.9 x 9.9mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,88 € 1,88 €
1,36 € 13,60 €
0,894 € 89,40 €
0,846 € 423,00 €
0,819 € 819,00 €
0,811 € 2.027,50 €
0,793 € 3.965,00 €
0,77 € 7.700,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens Assembly
Cree, LG Innotek, Lumileds, Nichia, Osram
Bulk
Brand: Ledil
Height: 7.5 mm
Length: 9.9 mm
Factory Pack Quantity: 100
Style: Square
Subcategory: LED Lighting
Termination Style: Clips
Width: 9.9 mm
Unit Weight: 603 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9002909500
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.