CP12415_LOS-O-90

Ledil
928-CP12415LOSO90
CP12415_LOS-O-90

Mfr.:

Description:
LED Lenses & Assemblies Round Assembly

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,00 € 2,00 €
1,81 € 18,10 €
1,34 € 150,08 €
1,33 € 744,80 €
1,14 € 1.149,12 €
1,13 € 11.390,40 €

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
REACH - SVHC:
LED Lenses
Lens Assembly
Nichia, Osram
21.6 mm
9 deg to 42 deg
Tray
Brand: Ledil
Color: White
Height: 14.3 mm
Shape: Round
Factory Pack Quantity: 112
Subcategory: LED Lighting
Unit Weight: 4,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9405920090
CNHTS:
9405920000
USHTS:
9002909500
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.