CP11632_LXP3-D

Ledil
928-CP11632LXP3D
CP11632_LXP3-D

Mfr.:

Description:
LED Lenses & Assemblies Round Assembly 11 Degrees FWHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,77 € 2,77 €
1,67 € 16,70 €
1,24 € 138,88 €
1,23 € 688,80 €
1,18 € 1.189,44 €
1,16 € 11.692,80 €
25.088 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
REACH - SVHC:
LED Lenses
Lens Assembly
Cree, Seoul
21.6 mm
11 deg
Tray
Brand: Ledil
Color: White
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 14.7 mm
Shape: Round
Factory Pack Quantity: 112
Subcategory: LED Lighting
Unit Weight: 4,450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9405920090
CNHTS:
9405920000
USHTS:
9002909500
ECCN:
EAR99