CP10960_RGBX-SS

Ledil
928-CP10960RGBXSS
CP10960_RGBX-SS

Mfr.:

Description:
LED Lenses & Assemblies Single Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 92

Stock:
92 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,99 € 5,99 €
4,53 € 45,30 €
3,05 € 329,40 €
2,94 € 1.587,60 €
2,90 € 2.975,40 €
2,89 € 7.334,82 €

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
REACH - SVHC:
LED Lenses
Lens Assembly
Osram Ostar SMT RGB
30 mm
18 deg
Tray
Brand: Ledil
Color: Black
Height: 28 mm
Shape: Round
Factory Pack Quantity: 54
Subcategory: LED Lighting
Termination Style: Adhesive
Unit Weight: 12,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9405920090
CNHTS:
9405920000
USHTS:
9002909500
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.