CA19366_ROSE-UV-G3-S-PIN

Ledil
928-CA19366UVG3SPIN
CA19366_ROSE-UV-G3-S-PIN

Mfr.:

Description:
LED Lenses & Assemblies 14 Deg Spot Beam with Black Holder Tape & Pins

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.050

Stock:
2.050 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,83 € 12,83 €
10,02 € 100,20 €
7,72 € 772,00 €
7,69 € 4.152,60 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
REACH - SVHC:
LED Lenses
LED Lens
ROSE-UV
Reel
Brand: Ledil
Height: 12.86 mm
Length: 21.57 mm
Shape: Square
Factory Pack Quantity: 180
Subcategory: LED Lighting
Width: 21.57 mm
Unit Weight: 3,658 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9405920090
CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ROSE-UV-G3 LED Lighting Lenses Assemblies

Ledil ROSE-UV-G3 LED Lighting Lenses Assemblies feature elliptical light distribution and offer the complete set of beams for every type of UV-LEDs. These LED lighting lenses accommodate both flat-packaged and domed LEDs. The ROSE-UV-G3 LED lighting lenses are backward compatible and a more streamlined product family for modern LED packages. These LED lighting lenses feature optical-grade silicone with UV resistance, offer black holders and adhesive tape, and are RoHS compliant. The ROSE-UV-G3 LED lighting lenses are ideally used in UV-A and UV-B applications.