CA18990_LEILA-Y-M-HLD2-WHT

Ledil
928-CA18990YMHLD2WHT
CA18990_LEILA-Y-M-HLD2-WHT

Mfr.:

Description:
LED Lenses & Assemblies -25 medium beam, 14.8 mm high assembly with star pcb-holder, White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 142

Stock:
142 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,58 € 2,58 €
1,80 € 18,00 €
1,39 € 139,00 €
1,20 € 648,00 €
1,14 € 1.231,20 €
1,10 € 2.772,00 €
1,04 € 5.241,60 €

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
REACH - SVHC:
LED Lenses
Lens Assembly
21.6 mm
25 deg
LEILA-Y
Reel
Brand: Ledil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 14.8 mm
Factory Pack Quantity: 180
Subcategory: LED Lighting
Unit Weight: 3,140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9405920090
CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99

LEILA-Y Ø21.6mm LED Lenses

Ledil LEILA-Y Ø21.6mm LED Lenses are ideal for general, wall-wash, and sports lighting. The LEILA-Y Lenses are offered with symmetric and asymmetric beams. LEILA-Y Lenses feature a thin holder design and are backward compatible with previous LEILA generations. The wall-washing beam is designed to be used in groups to provide uniform illumination with a typical installation distance from the wall of 10cm to 20cm and an optimal luminaire spacing of 5cm to 15cm.