CA18106_TINA-Y-WW

Ledil
928-CA18106TINAYWW
CA18106_TINA-Y-WW

Mfr.:

Description:
LED Lenses & Assemblies 55 DEG WIDE BEAM HLDR TAPE PINS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,90 € 1,90 €
1,59 € 15,90 €
1,06 € 106,00 €
1,04 € 624,00 €
1,03 € 1.236,00 €
0,928 € 2.505,60 €

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
REACH - SVHC:
LED Lenses
16.1 mm
55 deg
TINA-Y
Tray
Brand: Ledil
Height: 10 mm
Factory Pack Quantity: 300
Subcategory: LED Lighting
Termination Style: Solder Pin
Unit Weight: 1,210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9002900000
USHTS:
9002909500
JPHTS:
900290000
MXHTS:
9002909900
BRHTS:
90029000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Tina-Y LED Lighting Lens Assemblies

Ledil Tina-Y LED Lighting Lens Assemblies come in black and white holder variants. These lens assemblies feature a Ø16.1mm diameter Total Internal Reflection (TIR) lens, 10mm height, and a fastening tape and pin. The TINA-Y LED assemblies offer various degree beams, such as ∼14°, ∼16°, ∼25°, ∼36°, ∼55°, and ∼45°+15°. Typical applications of lens assemblies include linear lighting, museums, reading lights, compact torches, and headlamps.