CA18029_TINA2-O-90

Ledil
928-CA18029TINA20-90
CA18029_TINA2-O-90

Mfr.:

Description:
LED Lenses & Assemblies LINEAR LIGHTING 35X15 DEG OVAL BEAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,17 € 2,17 €
1,88 € 18,80 €
1,33 € 133,00 €
1,32 € 607,20 €

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens Holder Assembly
16 mm
TINA2
Reel
Brand: Ledil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 9.5 mm
Factory Pack Quantity: 230
Style: Round
Subcategory: LED Lighting
Termination Style: Tape, Pin
Unit Weight: 1,754 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9002900000
ECCN:
EAR99