CA17723_EMERALD-AP1-PC

Ledil
928-CA17723EMERAP1PC
CA17723_EMERALD-AP1-PC

Mfr.:

Description:
LED Lenses & Assemblies Assembly Round 1 Pos 21.6mm (D) 6.90mm(H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 260

Stock:
260 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,12 € 3,12 €
2,29 € 22,90 €
1,79 € 179,00 €
1,62 € 933,12 €
1,41 € 3.654,72 €
1,39 € 7.005,60 €
10.080 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens Assembly
Anti-Panic Lighting
21.6 mm
EMERALD
Tray
Brand: Ledil
Height: 6.9 mm
Factory Pack Quantity: 144
Style: Round
Subcategory: LED Lighting
Termination Style: Adhesive
Unit Weight: 1,012 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9001904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EMERALD LED Lighting Lenses & Assemblies

Ledil EMERALD LED Lighting Lenses and Assemblies are primarily designed for emergency and exit route lighting with an extremely wide beam. These lighting lenses and assemblies come with glue and pin fastening. The EMERALD lenses and assemblies are available in ∅21.6mm dimensions.