CA16031_STRADA-SQ-C

Ledil
928-STRADA16031
CA16031_STRADA-SQ-C

Mfr.:

Description:
LED Lenses & Assemblies Lens 1 Position

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,51 € 3,51 €
2,04 € 20,40 €
1,60 € 156,80 €
1,59 € 934,92 €
1,51 € 1.627,78 €
1,50 € 7.644,00 €
10.094 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens Assembly
Citizen
Tray
Brand: Ledil
Height: 9.9 mm
Length: 25 mm
Factory Pack Quantity: 98
Style: Square
Subcategory: LED Lighting
Termination Style: Pin, Tape
Width: 25 mm
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9001904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.