CA15519_VERONICA-SQ-MINI-D

Ledil
928-15519VERONICASQD
CA15519_VERONICA-SQ-MINI-D

Mfr.:

Description:
LED Lenses & Assemblies Square Assembly 13.9 x 13.9 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
250
Expected 6/16/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,79 € 1,79 €
1,29 € 12,90 €
0,903 € 90,30 €
0,845 € 425,88 €
0,703 € 708,62 €
0,673 € 1.695,96 €
0,637 € 3.531,53 €

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens Assembly
Cree, Osram
Tray
Brand: Ledil
Height: 8.86 mm
Length: 13.9 mm
Factory Pack Quantity: 252
Style: Square
Subcategory: LED Lighting
Termination Style: Pin, Tape
Width: 13.9 mm
Unit Weight: 1,260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9001900090
CAHTS:
9001900010
USHTS:
9001904000
JPHTS:
900190000
KRHTS:
9001903000
MXHTS:
9001909900
BRHTS:
90019010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.