CA14197_HEIDI-REC-90

Ledil
928-CA14197REC90
CA14197_HEIDI-REC-90

Mfr.:

Description:
LED Lenses & Assemblies Lens round

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 397

Stock:
397 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,96 € 2,96 €
2,17 € 21,70 €
1,69 € 169,00 €
1,31 € 534,48 €
1,26 € 3.341,52 €
10.200 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens Assembly
Cree, Lumileds, Osram, Seoul
21.6 mm
Tray
Brand: Ledil
Height: 12.85 mm
Factory Pack Quantity: 204
Style: Round
Subcategory: LED Lighting
Unit Weight: 3,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9001904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.