CA13629_G2-LAURA-D-P

Ledil
928-CA13629DP
CA13629_G2-LAURA-D-P

Mfr.:

Description:
LED Lenses & Assemblies Assembly square

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 125

Stock:
125 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,35 € 3,35 €
2,44 € 24,40 €
1,91 € 191,00 €
1,52 € 820,80 €
1,49 € 1.609,20 €
1,48 € 3.729,60 €
1,47 € 7.408,80 €
10.080 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
REACH - SVHC:
LED Lenses
Lens Assembly
Cree, Lumileds, Nichia, Osram, Seoul
Reel
Brand: Ledil
Height: 13.1 mm
Length: 21.6 mm
Factory Pack Quantity: 180
Style: Square
Subcategory: LED Lighting
Termination Style: Pin, Tape
Width: 21.6 mm
Unit Weight: 3,740 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9002909500
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.