CA12949_HEIDI-O

Ledil
928-CA12949HEIDIO
CA12949_HEIDI-O

Mfr.:

Description:
LED Lenses & Assemblies Assembly Square 13.9 x 13.9mm D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 106

Stock:
106 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,92 € 1,92 €
1,63 € 16,30 €
1,43 € 583,44 €
1,38 € 3.659,76 €
10.200 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens Assembly
Cree, Lumileds, Nichia, Osram, Seoul
21.6 mm
8 deg to 54 deg
Tray
Brand: Ledil
Color: Clear
Height: 11.7 mm
Shape: Round
Factory Pack Quantity: 204
Subcategory: LED Lighting
Unit Weight: 2,803 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9002909090
USHTS:
9001904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.