CA12376_TINA2-SS

Ledil
928-CA12376T2SS
CA12376_TINA2-SS

Mfr.:

Description:
LED Lenses & Assemblies Round Assembly

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.185

Stock:
4.185 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,972 € 0,97 €
0,955 € 95,50 €
0,761 € 1.925,33 €

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
REACH - SVHC:
LED Lenses
Lens Assembly
Cree, Lumileds, Nichia, Osram
16 mm
Reel
Brand: Ledil
Height: 9.26 mm
Factory Pack Quantity: 230
Style: Round
Subcategory: LED Lighting
Termination Style: Pin, Tape
Unit Weight: 1,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9405920090
CNHTS:
9405920000
USHTS:
9002909500
ECCN:
EAR99