CA12263_LR2-D

Ledil
928-CA12263LR2D
CA12263_LR2-D

Mfr.:

Description:
LED Lenses & Assemblies Round Assembly 11 Degrees FWHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 57

Stock:
57 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,12 € 3,12 €
2,29 € 22,90 €
1,41 € 157,92 €
1,38 € 772,80 €
1,32 € 1.330,56 €
1,31 € 6.602,40 €
10.080 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
REACH - SVHC:
LED Lenses
Lens Assembly
Lumileds, Nichia, Osram
21.6 mm
11 deg
Tray
Brand: Ledil
Color: White
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 14.3 mm
Shape: Round
Factory Pack Quantity: 112
Subcategory: LED Lighting
Unit Weight: 4,390 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9405920090
CNHTS:
9405920000
USHTS:
9002909500
ECCN:
EAR99