CA11959_LAURA-RS-PIN

Ledil
928-CA11959LARSPN
CA11959_LAURA-RS-PIN

Mfr.:

Description:
LED Lenses & Assemblies Square Assembly 8 Degrees FWHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 98

Stock:
98 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,83 € 2,83 €
2,21 € 22,10 €
1,57 € 157,00 €
1,44 € 777,60 €
1,38 € 1.490,40 €

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
REACH - SVHC:
LED Lenses
Lens Assembly
Cree, Lumileds, Nichia, Osram, Seoul
Reel
Brand: Ledil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 13.1 mm
Length: 21.6 mm
Factory Pack Quantity: 180
Style: Square
Subcategory: LED Lighting
Termination Style: Pin, Tape
Width: 21.6 mm
Unit Weight: 4,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9405920090
CNHTS:
9405920000
USHTS:
9002909500
ECCN:
EAR99