CA11355_LAURA-M

Ledil
928-CA11355LAM
CA11355_LAURA-M

Mfr.:

Description:
LED Lenses & Assemblies Single Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,37 € 3,37 €
1,95 € 19,50 €
1,74 € 174,00 €
1,66 € 896,40 €
1,63 € 1.760,40 €
1,62 € 4.082,40 €
1,59 € 8.013,60 €
10.080 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
REACH - SVHC:
LED Lenses
Lens Assembly
Cree, LG Innotek, Seoul
Reel
Brand: Ledil
Height: 13.1 mm
Length: 21.6 mm
Factory Pack Quantity: 180
Style: Square
Subcategory: LED Lighting
Termination Style: Tape
Width: 21.6 mm
Unit Weight: 4,750 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9405920090
CNHTS:
9405920000
USHTS:
9002909500
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.