CA11174_TINA2-M

Ledil
928-CA11174TINA2MBLK
CA11174_TINA2-M

Mfr.:

Description:
LED Lenses & Assemblies Single Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 346

Stock:
346 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,12 € 3,12 €
2,29 € 22,90 €
1,69 € 169,00 €
1,27 € 584,20 €

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
REACH - SVHC:
LED Lenses
Lens Assembly
16.1 mm
32 deg
Tray
Brand: Ledil
Color: Clear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 11 mm
Length: 16.1 mm
Factory Pack Quantity: 230
Style: Round
Subcategory: LED Lighting
Termination Style: Adhesive
Width: 16.1 mm
Unit Weight: 1,835 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9405920090
CNHTS:
9405920000
USHTS:
9002909500
ECCN:
EAR99