CA11171_TINA2-RS

Ledil
928-CA11171TRSBLK
CA11171_TINA2-RS

Mfr.:

Description:
LED Lenses & Assemblies Single Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.520

Stock:
2.520 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,12 € 3,12 €
2,29 € 22,90 €
1,28 € 128,00 €
1,27 € 584,20 €

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
REACH - SVHC:
LED Lenses
Lens Assembly
Cree, Nichia
16.1 mm
Reel
Brand: Ledil
Color: Clear
Height: 11 mm
Factory Pack Quantity: 230
Style: Round
Subcategory: LED Lighting
Termination Style: Adhesive
Unit Weight: 1,825 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9405920090
CNHTS:
9405920000
USHTS:
9002909500
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.