CA11052_TINA2-O

Ledil
928-CA11052T2O
CA11052_TINA2-O

Mfr.:

Description:
LED Lenses & Assemblies Round Assembly 32+14 Degrees FWHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,12 € 3,12 €
2,29 € 22,90 €
1,44 € 144,00 €
1,41 € 648,60 €
1,39 € 3.516,70 €
1,38 € 6.982,80 €

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
REACH - SVHC:
LED Lenses
Lens Assembly
Cree, LG Innotek, Philips, Seoul
16.1 mm
Reel
Brand: Ledil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 9.7 mm
Factory Pack Quantity: 230
Style: Round
Subcategory: LED Lighting
Termination Style: Tape
Unit Weight: 1,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9405920090
CNHTS:
9405920000
USHTS:
9002909500
ECCN:
EAR99