C19330_DALINE-10-O

Ledil
928-C19330DALINE10O
C19330_DALINE-10-O

Mfr.:

Description:
LED Lenses & Assemblies -25+60 Deg Oval Shade Sold Separately

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 89

Stock:
89 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,96 € 1,96 €
1,17 € 11,70 €
1,08 € 112,32 €
0,937 € 487,24 €
0,777 € 808,08 €
0,759 € 3.828,40 €
0,745 € 7.476,82 €
25.012 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Linear Lens
DALINE-10
Tray
Brand: Ledil
Color: Clear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Length: 139.5 mm
Shape: Rectangle
Factory Pack Quantity: 52
Subcategory: LED Lighting
Unit Weight: 3,390 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9405920090
CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99