C19177_AMBER-2X2-WWW

Ledil
928-C19177AMB2X2WWW
C19177_AMBER-2X2-WWW

Mfr.:

Description:
LED Lenses & Assemblies 100 DEGREE WIDE BEAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,70 € 3,70 €
2,73 € 27,30 €
2,08 € 208,00 €
1,79 € 859,20 €
1,73 € 1.937,60 €
1,72 € 4.403,20 €
1,70 € 8.704,00 €
10.080 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Multi-Lens
AMBER-2X2
Tray
Brand: Ledil
Color: Amber
Height: 10 mm
Length: 50 mm
Shape: Square
Factory Pack Quantity: 160
Subcategory: LED Lighting
Width: 50 mm
Unit Weight: 14,180 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9001900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMBER-2X2 LED Lighting Lenses

Ledil AMBER-2X2 LED Lighting Lenses eliminate 99% of the blue light spectrum from white light LEDs to ensure warm colors in urban environments. These 2X2 lenses feature a 50mm x 50mm footprint and light distributions as LEDiL STRADA-2X2 lenses and are compatible with up to 5050-size LED packages.