C19174_AMBER-2X2-5050-S

Ledil
928-C191742X25050S
C19174_AMBER-2X2-5050-S

Mfr.:

Description:
LED Lenses & Assemblies 25 Deg Spot Beam for Industrial Applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 148

Stock:
148 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,63 € 3,63 €
2,68 € 26,80 €
1,96 € 196,00 €
1,81 € 868,80 €
1,72 € 1.926,40 €
1,68 € 4.300,80 €
1,65 € 8.448,00 €
25.120 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Multi-Lens
AMBER-2X2
Tray
Brand: Ledil
Color: Amber
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 10.4 mm
Length: 50 mm
Shape: Square
Factory Pack Quantity: 160
Subcategory: LED Lighting
Width: 50 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9001900090
CAHTS:
9001900010
USHTS:
9001904000
JPHTS:
900190000
KRHTS:
9001903000
MXHTS:
9001909900
BRHTS:
90019010
ECCN:
EAR99

AMBER-2X2 LED Lighting Lenses

Ledil AMBER-2X2 LED Lighting Lenses eliminate 99% of the blue light spectrum from white light LEDs to ensure warm colors in urban environments. These 2X2 lenses feature a 50mm x 50mm footprint and light distributions as LEDiL STRADA-2X2 lenses and are compatible with up to 5050-size LED packages.