C18689_BELLA-SQ-HC

Ledil
928-C18689BELLASQHC
C18689_BELLA-SQ-HC

Mfr.:

Description:
LED Lenses & Assemblies SPECIAL HALF-C TYPE BEAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,16 € 2,16 €
1,80 € 18,00 €
1,39 € 136,22 €
1,20 € 1.293,60 €
1,19 € 3.032,12 €
25.088 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Single Lens
BELLA-SQ
Tray
Brand: Ledil
Color: Clear
Height: 1.9 mm
Length: 25 mm
Shape: Square
Factory Pack Quantity: 98
Subcategory: LED Lighting
Width: 25 mm
Unit Weight: 2,670 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9001900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.