C18512_AMBER-2X2-T2

Ledil
928-C18512AMBER2X2T2
C18512_AMBER-2X2-T2

Mfr.:

Description:
LED Lenses & Assemblies IESNA Type II Medium Beam

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,97 € 2,97 €
2,57 € 25,70 €
2,05 € 205,00 €
1,87 € 897,60 €
1,85 € 2.072,00 €
1,84 € 4.710,40 €
1,83 € 9.369,60 €

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Multi-Lens
AMBER-2X2
Tray
Brand: Ledil
Color: Amber
Height: 7.7 mm
Length: 50 mm
Shape: Square
Factory Pack Quantity: 160
Subcategory: LED Lighting
Width: 50 mm
Unit Weight: 9,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9001900000
ECCN:
EAR99

AMBER-2X2 LED Lighting Lenses

Ledil AMBER-2X2 LED Lighting Lenses eliminate 99% of the blue light spectrum from white light LEDs to ensure warm colors in urban environments. These 2X2 lenses feature a 50mm x 50mm footprint and light distributions as LEDiL STRADA-2X2 lenses and are compatible with up to 5050-size LED packages.