C18506_DAISY-MINI-3X1-WW

Ledil
928-C18506MINI3X1WW
C18506_DAISY-MINI-3X1-WW

Mfr.:

Description:
LED Lenses & Assemblies WW Clr Linear Lens Shade Sold Separately

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,74 € 1,74 €
1,47 € 14,70 €
1,18 € 82,60 €
0,98 € 1.029,00 €
0,972 € 2.449,44 €
0,963 € 9.639,63 €

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Linear Lens
65 deg
DAISY-MINI-3X1
Tray
Brand: Ledil
Color: Clear
Height: 13.3 mm
Length: 59.7 mm
Shape: Rectangular
Factory Pack Quantity: 70
Subcategory: LED Lighting
Width: 21 mm
Unit Weight: 3,190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9001900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.