C18073_LINDA-10-O

Ledil
928-C18073_LINDA10-O
C18073_LINDA-10-O

Mfr.:

Description:
LED Lenses & Assemblies 35 + 85 Deg Oval Beam

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 101

Stock:
101 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,09 € 9,09 €
7,00 € 70,00 €
5,51 € 606,10 €
4,88 € 2.684,00 €
4,76 € 5.236,00 €

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Seamless Linear Extrusion Lens
Lumileds (Luxeon 3014), Nichia, Samsung (LM28xB Series), Seoul 3030, Tridonic (LLE FLEX 8mm EXC3)
35 deg, 85 deg
LINDA-10
Bulk
Brand: Ledil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 7.17 mm
Length: 1.14 m
Shape: Rectangular
Factory Pack Quantity: 110
Subcategory: LED Lighting
Width: 12.5 mm
Unit Weight: 385,560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9001900090
CAHTS:
9001900010
USHTS:
9001904000
JPHTS:
900190000
KRHTS:
9001903000
MXHTS:
9001909900
BRHTS:
90019010
ECCN:
EAR99

LINDA-10 Linear Light Control

Ledil LINDA-10 Linear Light Control expands the LINDA family of extrusion lenses. Ledil LINDA-10 is engineered for compact linear lighting to revolutionize discreet illumination solutions. The lenses are designed with precision and versatility in mind. LINDA-10 can be used for various applications like display cases, shelves, under-cabinet lighting, miniature light systems, thin lightboxes, refrigerators, and handrails.